Add To Favorites
Product Overview
Digi-Key Part Number ISL55001IBZ-T7CT-ND
Quantity Available 695
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

ISL55001IBZ-T7

Description IC OPAMP VFB 70MHZ 8SOIC
Expanded Description Voltage Feedback Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL55001
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 280 V/µs
Gain Bandwidth Product 70MHz
-3db Bandwidth 220MHz
Current - Input Bias 1.72µA
Voltage - Input Offset 60µV
Current - Supply 9mA
Current - Output / Channel 145mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 30 V, ±2.25 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL55001IBZ-T7CT

14:09:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,49000 44,90
100 3,67830 367,83
500 3,13126 1.565,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55001IBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,71984
  • Cut Tape (CT) ? : ISL55001IBZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: 5,48000
  • Digi-Reel® ? : ISL55001IBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL55001IBZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: 2,56390
  • Digi-Reel® ? : ISL55001IBZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL55001IBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,43571
  • Bulk ? : ISL55001IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: 4,76000
Send Feedback