Add To Favorites
Product Overview
Digi-Key Part Number ISL51002CQZ-165-ND
Quantity Available 331
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL51002CQZ-165

Description IC FRONT END 10BIT VID 128-MQFP
Expanded Description 3 Channel AFE 10 Bit 1.2mW 128-MQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ISL51002
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Number of Channels 3
Power (Watts) 1.2mW
Voltage - Supply, Analog 1.65 V ~ 2 V, 3 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 2 V, 3 V ~ 3.6 V
Package / Case 128-BFQFP
Supplier Device Package 128-MQFP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names ISL51002CQZ165

17:58:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,34000 40,34
10 37,63600 376,36
100 32,67740 3.267,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback