Add To Favorites
Product Overview
Digi-Key Part Number ISL35411DRZ-TSCT-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL35411DRZ-TS

Description IC QUAD DE-EMP DRIVER 46WQFN
Expanded Description Ethernet Interface 46-TQFN (4x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL35411
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ethernet
Interface -
Voltage - Supply 1.1 V ~ 1.3 V
Package / Case 46-WFQFN Exposed Pad
Supplier Device Package 46-TQFN (4x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names ISL35411DRZ-TSCT

13:33:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,67000 16,67
10 15,32100 153,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL35411DRZ-TSTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 12,56270
  • Digi-Reel® ? : ISL35411DRZ-TSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL35411DRZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,25057
Send Feedback