Add To Favorites
Product Overview
Digi-Key Part Number ISL32603EFUZ-T7ACT-ND
Quantity Available 834
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ISL32603EFUZ-T7A

Description IC TXRX RS485/422 ESD 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ISL32600E-03E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 65mV
Data Rate 460Kbps
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL32603EFUZ-T7ACT

05:45:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,02100 30,21
100 2,47520 247,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32603EFUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    500 - Factory Stock ?
  • Unit Price: 2,27984
  • Digi-Reel® ? : ISL32603EFUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 834 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL32603EFUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: 2,97000
  • Tape & Reel (TR) ? : ISL32603EFUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49002
Send Feedback