Add To Favorites
Product Overview
Digi-Key Part Number ISL32490EIBZ-T7ACT-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL32490EIBZ-T7A

Description IC TXRX 5V RS485 RS422 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL3249xE Series
Product Training Modules Application: Industrial Controls
PCN Design/Specification Maximum Limit Update 21/Apr/2015
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL32490EIBZ-T7ACT

22:07:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,07300 40,73
100 3,33770 333,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32490EIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,07436
  • Digi-Reel® ? : ISL32490EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 503 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL32490EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: 4,01000
  • Tape & Reel (TR) ? : ISL32490EIBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,01154
Send Feedback