Add To Favorites
Product Overview
Digi-Key Part Number ISL3179EIRZ-T7ACT-ND
Quantity Available 12.239
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3179EIRZ-T7A

Description IC TXRX 3.3V RS485 RS422 10DFN
Expanded Description 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL3179E, ISL3180E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ISL3179EIRZ-T7ACT

13:53:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,45300 24,53
100 2,00980 200,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3179EIRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,85120
  • Digi-Reel® ? : ISL3179EIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback