Add To Favorites
Product Overview
Digi-Key Part Number ISL3179EFRZ-ND
Quantity Available 1.263
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

ISL3179EFRZ

Description IC TXRX 3.3V RS485 RS422 10DFN
Expanded Description 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL3179-80E
Product Training Modules High Speed RS-485 Transceiver and Applications
Featured Product ISL3179E and ISL3180E Transceivers
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 34,89000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 100

10:11:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,80000 28,00
100 2,29390 229,39
500 1,95272 976,36
1.000 1,64687 1.646,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3179EFRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,50571
Send Feedback