Add To Favorites
Product Overview
Digi-Key Part Number ISL3178EIUZ-ND
Quantity Available 3.520
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3178EIUZ

Description IC TXRX RS422/485 20MBPS 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL3170-78E
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

02:50:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50100 15,01
100 1,20620 120,62
500 0,99100 495,50
1.000 0,82111 821,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3178EIUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,76448
Send Feedback