Add To Favorites
Product Overview
Digi-Key Part Number ISL29001IROZ-T7CT-ND
Quantity Available 9.187
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29001IROZ-T7

Description IC SENSOR LIGHT-DGTL I2C 6-ODFN
Expanded Description Optical Sensor Ambient 550nm I²C 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets ISL29001
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1085 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.3 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
  • TMG49033 - ams | TMG49033CT-ND DigiKey Electronics
  • TMG49033
  • ams
  • MOD COLOR ALS PROX SENSOR 8PIN
  • Unit Price 5,38000
  • TMG49033CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL29001IROZ-T7CT

01:58:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
5 3,82000 19,10
10 3,37500 33,75
25 2,73800 68,45
50 2,41960 120,98
100 2,35580 235,58
500 1,97382 986,91
1.000 1,84647 1.846,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29001IROZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,62073
  • Digi-Reel® ? : ISL29001IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback