Add To Favorites
Product Overview
Digi-Key Part Number ISL28407FBZ-T7ACT-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28407FBZ-T7A

Description IC OPAMP GP 1MHZ 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL28x07
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.32 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15pA
Voltage - Input Offset 5µV
Current - Supply 210µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28407FBZ-T7ACT

07:54:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 6,62
10 5,97800 59,78
100 4,94990 494,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28407FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4,58972
  • Digi-Reel® ? : ISL28407FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28407FBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,20299
  • Tape & Reel (TR) ? : ISL28407FBZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,32618
  • Tube ? : ISL28407FBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,86000
Send Feedback