Add To Favorites
Product Overview
Digi-Key Part Number ISL28233FRZ-T7ACT-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28233FRZ-T7A

Description IC OPAMP CHOPPER 400KHZ RRO 8DFN
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL28233,28433
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
PCN Design/Specification Copper Bond Wire 26/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 180pA
Voltage - Input Offset 2µV
Current - Supply 18µA
Current - Output / Channel 19mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V, ±0.825 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ISL28233FRZ-T7ACT

15:03:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,51700 35,17
100 2,88190 288,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28233FRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,65452
  • Digi-Reel® ? : ISL28233FRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28233FRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: 3,46000
  • Tape & Reel (TR) ? : ISL28233FRZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,73262
  • Tape & Reel (TR) ? : ISL28233FRZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,82381
Send Feedback