Add To Favorites
Product Overview
Digi-Key Part Number ISL28230CUZ-T7ACT-ND
Quantity Available 4.155
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28230CUZ-T7A

Description IC OPAMP GP 400KHZ RRO 8MSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISL28130,28230,28430
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 250pA
Voltage - Input Offset 5µV
Current - Supply 20µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28230CUZ-T7ACT

10:19:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,58000 15,80
100 1,26990 126,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28230CUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,15768
  • Digi-Reel® ? : ISL28230CUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.155 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28230CUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.988 - Immediate
  • Unit Price: 1,54000
  • Tape & Reel (TR) ? : ISL28230CUZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,70580
Send Feedback