Add To Favorites
Product Overview
Digi-Key Part Number ISL28218FBZ-T7ACT-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28218FBZ-T7A

Description IC OPAMP GP 4MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ISL28118, ISL28218
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.2 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 230nA
Voltage - Input Offset 40µV
Current - Supply 850µA
Current - Output / Channel 28mA
Voltage - Supply, Single/Dual (±) 3 V ~ 40 V, -1.2 V/+1.8 V ~ ±20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28218FBZ-T7ACT

05:36:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,28000 42,80
100 3,50650 350,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28218FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 3,22980
  • Digi-Reel® ? : ISL28218FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 835 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28218FBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: 4,21000
  • Tape & Reel (TR) ? : ISL28218FBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,11087
Send Feedback