Add To Favorites
Product Overview
Digi-Key Part Number ISL28217FBBZ-T7ACT-ND
Quantity Available 1.110
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28217FBBZ-T7A

Description IC OPAMP GP 1.5MHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 80pA
Voltage - Input Offset 8µV
Current - Supply 440µA
Current - Output / Channel 43mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28217FBBZ-T7ACT

00:39:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,30600 43,06
100 3,52780 352,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28217FBBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,24944
  • Digi-Reel® ? : ISL28217FBBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.110 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28217FBBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,11905
  • Tape & Reel (TR) ? : ISL28217FBBZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,23058
  • Tube ? : ISL28217FBBZ-ND
  • Minimum Quantity: 776  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,64483
Send Feedback