Add To Favorites
Product Overview
Digi-Key Part Number ISL28210FBZ-T7ACT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28210FBZ-T7A

Description IC OPAMP JFET 12.5MHZ 8SOIC
Expanded Description J-FET Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ISL28110,28210
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 20 V/µs
Gain Bandwidth Product 12.5MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 300µV
Current - Supply 2.55mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 9 V ~ 40 V, ±4.5 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28210FBZ-T7ACT

23:24:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,09600 40,96
100 3,35590 335,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28210FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,09116
  • Digi-Reel® ? : ISL28210FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28210FBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,02139
  • Tape & Reel (TR) ? : ISL28210FBZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,12778
  • Tube ? : ISL28210FBZ-ND
  • Minimum Quantity: 776  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,52294
Send Feedback