Add To Favorites
Product Overview
Digi-Key Part Number ISL28207FBZ-T7ACT-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28207FBZ-T7A

Description IC OPAMP GP 1MHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL28x07
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.32 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15pA
Voltage - Input Offset 5µV
Current - Supply 210µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28207FBZ-T7ACT

03:11:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 3,81800 38,18
100 3,12840 312,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28207FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,88156
  • Digi-Reel® ? : ISL28207FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28207FBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,88328
  • Tape & Reel (TR) ? : ISL28207FBZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,98240
  • Tube ? : ISL28207FBZ-ND
  • Minimum Quantity: 970  Non-Stock ?
  • Quantity Available: 2.328 - Factory Stock ?
  • Unit Price: 2,35056
Send Feedback