Add To Favorites
Product Overview
Digi-Key Part Number ISL28191FHZ-T7CT-ND
Quantity Available 2.251
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28191FHZ-T7

Description IC OPAMP VFB 61MHZ RRO SOT23-6
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL28191, ISL28291
PCN Design/Specification ISL28191/ISL28291 Datasheet Update 22/Jul/2014
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 17 V/µs
Gain Bandwidth Product -
-3db Bandwidth 61MHz
Current - Input Bias 3µA
Voltage - Input Offset 270µV
Current - Supply 2.6mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names ISL28191FHZ-T7CT

00:17:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,67700 16,77
100 1,34770 134,77
500 1,10722 553,61
1.000 0,91742 917,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28191FHZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,82927
  • Digi-Reel® ? : ISL28191FHZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback