Add To Favorites
Product Overview
Digi-Key Part Number ISL28006FH20Z-T7ACT-ND
Quantity Available 15.148
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28006FH20Z-T7A

Description IC OPAMP CURR SENSE SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL28006
Mfg Application Notes ISL28005/06 Application Note
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.67 V/µs
Gain Bandwidth Product -
-3db Bandwidth 180kHz
Current - Input Bias 4.7µA
Voltage - Input Offset 1.2mV
Current - Supply 50µA
Current - Output / Channel 8.7mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL28006FH20Z-T7ACT

03:45:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26700 22,67
100 1,85810 185,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28006FH20Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,85024
  • Digi-Reel® ? : ISL28006FH20Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.148 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28006FH20Z-T7TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,13422
Send Feedback