Add To Favorites
Product Overview
Digi-Key Part Number ISL26102AVZ-T7ACT-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL26102AVZ-T7A

Description IC ADC 24BIT SRL 2CH 24-TSSOP
Expanded Description 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL26102/04
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 4k
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA, Temperature Sensor
Operating Temperature -40°C ~ 105°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL26102AVZ-T7ACT

13:06:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,54000 10,54
10 9,52200 95,22
100 7,88340 788,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL26102AVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 7,30984
  • Digi-Reel® ? : ISL26102AVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback