Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ISL12027IB27Z-TCT-ND
Quantity Available 3.125
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL12027IB27Z-T

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ISL12027
Product Training Modules Application: Industrial Controls
PCN Obsolescence/ EOL EOL 31/Oct/2016
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1085 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Clock/Calendar
Features Alarm, Leap Year, Supervisor, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL12027IB27Z-TCT

05:21:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,85800 38,58
100 3,16150 316,15
500 2,69136 1.345,68
1.000 2,26981 2.269,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL12027IB27Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
  • Unit Price: 4,18000
  • Tape & Reel (TR) ? : ISL12027IB27Z-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,09352
  • Digi-Reel® ? : ISL12027IB27Z-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback