Add To Favorites
Product Overview
Digi-Key Part Number ISL12022MIBZ-TCT-ND
Quantity Available 2.110
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL12022MIBZ-T

Description IC RTC CLK/CALENDAR I2C 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128B I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL12022M
Mfg Application Notes Addressing Power Issues in Real Time Clock Appls
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, SRAM
Memory Size 128B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 14µA ~ 15µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL12022MIBZ-TCT

16:47:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,22900 52,29
100 4,32890 432,89
500 3,76952 1.884,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL12022MIBZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,30555
  • Digi-Reel® ? : ISL12022MIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.110 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL12022MIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
  • Unit Price: 6,26000
Send Feedback