Add To Favorites
Product Overview
Digi-Key Part Number ISL12022MAIBZ-ND
Quantity Available 803
Can ship immediately

Factory Stock ?: 3.040
Manufacturer

Manufacturer Part Number

ISL12022MAIBZ

Description IC RTC CLK/CALENDAR I2C 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128B I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL12022MA
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, SRAM
Memory Size 128B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 14µA ~ 15µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 38

01:02:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,62000 56,20
100 4,60420 460,42
500 3,91944 1.959,72
1.000 3,30555 3.305,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL12022MAIBZ-T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 48.000 - Factory Stock ?
  • Unit Price: 3,30555
Send Feedback