Add To Favorites
Product Overview
Digi-Key Part Number ISL12022IBZ-T7ACT-ND
Quantity Available 1.494
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL12022IBZ-T7A

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL12022
Mfg Application Notes Addressing Power Issues in Real Time Clock Appls
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, SRAM
Memory Size 128B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 14µA ~ 15µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL12022IBZ-T7ACT

11:54:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,40000 44,00
100 3,60490 360,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL12022IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.369 - Immediate
  • Unit Price: 4,33000
  • Tape & Reel (TR) ? : ISL12022IBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 3,32044
  • Digi-Reel® ? : ISL12022IBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.494 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL12022IBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,17011
Send Feedback