Add To Favorites
Product Overview
Digi-Key Part Number IS82C55AZ96CT-ND
Quantity Available 1.649
Can ship immediately
Manufacturer

Manufacturer Part Number

IS82C55AZ96

Description IC I/O EXPANDER 24B 44PLCC
Expanded Description I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 82C55A
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 24
Interface Parallel
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink 2.5mA
Frequency - Clock -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Additional Resources
Standard Package ? 1
Other Names IS82C55AZ96CT

02:06:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,28000 15,28
10 14,04900 140,49
100 11,86540 1.186,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : IS82C55AZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: 14,70000
  • Tape & Reel (TR) ? : IS82C55AZ96TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 10,24766
  • Digi-Reel® ? : IS82C55AZ96DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback