Add To Favorites
Product Overview
Digi-Key Part Number IS82C52Z-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

IS82C52Z

Description IC CONTROLLER UART 28-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 82C52
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Features -
Number of Channels 1, UART
FIFO's -
Protocol RS232
Data Rate (Max) 1Mbps
Voltage - Supply 4.5 V ~ 5.5 V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection -
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 37

22:05:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,21000 85,21
10 80,81700 808,17
100 73,11990 7.311,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS82C52Z96-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 70,37100
Send Feedback