Add To Favorites
Product Overview
Digi-Key Part Number ICM7242IPAZ-ND
Quantity Available 2.034
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7242IPAZ

Description IC OSC BINARY CTC PROG 8-DIP
Expanded Description Counter/Timer Circuit (CTC), Binary IC 0.1Hz ~ 13MHz 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICM7242
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Counter/Timer Circuit (CTC), Binary
Count 128/256
Frequency 0.1Hz ~ 13MHz
Voltage - Supply 2 V ~ 16 V
Current - Supply 340µA
Operating Temperature -25°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:49:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,76400 27,64
100 2,26460 226,46
500 1,92786 963,93
1.000 1,62590 1.625,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback