Add To Favorites
Product Overview
Digi-Key Part Number ICM7228CIPIZ-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7228CIPIZ

Description IC DRIVER DECODER 8DIG 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ICM7228
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface -
Digits or Characters 8 Digits
Current - Supply 200µA
Voltage - Supply 4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 13

00:00:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,34500 53,45
100 4,37960 437,96
500 3,72824 1.864,12
1.000 3,14430 3.144,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback