Add To Favorites
Product Overview
Digi-Key Part Number ICM7228BIPIZ-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7228BIPIZ

Description IC DRIVER DECODER 8DIG 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICM7228
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface -
Digits or Characters 8 Digits
Current - Supply 250µA
Voltage - Supply 4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 13

16:00:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,00200 50,02
100 4,09880 409,88
500 3,48926 1.744,63
1.000 2,94275 2.942,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback