Add To Favorites
Product Overview
Digi-Key Part Number ICM7228BIBIZ-ND
Quantity Available 523
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7228BIBIZ

Description IC LED DISPLAY DRVR 8DGT 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ICM7228
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface -
Digits or Characters 8 Digits
Current - Supply 250µA
Voltage - Supply 4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 26

01:35:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,44000 9,44
10 8,52400 85,24
100 7,05730 705,73
500 6,14544 3.072,72
1.000 5,35248 5.352,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback