Add To Favorites
Product Overview
Digi-Key Part Number ICL7673CPAZ-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7673CPAZ

Description IC OR CTRLR SRC SELECT 8DIP
Expanded Description OR Controller Source Selector Switch N and P-Channel 2:1 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7673
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Source Selector Switch
FET Type N and P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON -
Delay Time - OFF -
Current - Output (Max) 38mA
Current - Supply 1.5µA
Voltage - Supply 2.5 V ~ 15 V
Applications Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

14:45:14 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,67700 16,77
100 1,34720 134,72
500 1,10684 553,42
1.000 0,91710 917,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback