Add To Favorites
Product Overview
Digi-Key Part Number ICL7665SIBAZA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ICL7665SIBAZA

Description IC VOLT DETECTOR OVER/UND 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL7665S
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1085 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

08:30:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,93300 29,33
100 2,40310 240,31
500 2,04570 1.022,85
1.000 1,72529 1.725,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7665SIBAZA-TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,71353
Send Feedback