Add To Favorites
Product Overview
Digi-Key Part Number ICL7665SCPAZ-ND
Quantity Available 872
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ICL7665SCPAZ

Description IC VOLT DETECTOR OVER/UND 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 2 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7665S
Catalog Page 1085 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:48:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,46700 24,67
100 2,02130 202,13
500 1,72072 860,36
1.000 1,45122 1.451,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback