Add To Favorites
Product Overview
Digi-Key Part Number ICL7663SCBAZA-ND
Quantity Available 1.203
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7663SCBAZA

Description IC REG LDO ADJ 40MA 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 2 Output 1.3 V ~ 16 V 40mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL7663S
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.3 V ~ 16 V
Current - Output 40mA
Voltage - Dropout (Typical) -
Number of Regulators 2
Voltage - Input 1.5 V ~ 16 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

07:14:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,60400 26,04
100 2,13360 213,36
500 1,81632 908,16
1.000 1,53184 1.531,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7663SCBAZA-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,45525
Send Feedback