Add To Favorites
Product Overview
Digi-Key Part Number ICL7660SIPAZ-ND
Quantity Available 2.048
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ICL7660SIPAZ

Description IC REG SWTCHD CAP INV RATIO 8DIP
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7660S,A
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 45mA
Frequency - Switching 10kHz ~ 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

01:50:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,47600 14,76
100 1,18630 118,63
500 0,97468 487,34
1.000 0,80759 807,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback