Add To Favorites
Product Overview
Digi-Key Part Number ICL7611DCPAZ-ND
Quantity Available 1.646
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7611DCPAZ

Description IC OPAMP GP 1.4MHZ 8DIP
Expanded Description General Purpose Amplifier 1 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL7611,12
Mfg Application Notes pFET Linear Regulator Has Low Dropout Voltage
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 1.6 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 15mV
Current - Supply 1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

11:23:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,52600 15,26
100 1,22660 122,66
500 1,00780 503,90
1.000 0,83503 835,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback