Add To Favorites
Product Overview
Digi-Key Part Number ICL7136CM44Z-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7136CM44Z

Description IC ADC 3.5DIGIT LOW PWR 44-MQFP
Expanded Description Display Driver 3.5 Digit 44-MQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7136
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 9V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
 
Additional Resources
Standard Package ? 96

19:49:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,35000 5,35
10 4,80800 48,08
100 3,93930 393,93
500 3,35346 1.676,73
1.000 2,82822 2.828,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7136CM44ZT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,76042
Send Feedback