Add To Favorites
Product Overview
Digi-Key Part Number ICL7106CM44Z-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 384
Manufacturer

Manufacturer Part Number

ICL7106CM44Z

Description IC ADC 3.5 DIGIT LCD/LED 44-MQFP
Expanded Description Display Driver 3.5 Digit 44-MQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7106,7107(S)
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
 
Additional Resources
Standard Package ? 96

08:16:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,17000 7,17
10 6,48000 64,80
100 5,36450 536,45
500 4,67134 2.335,67
1.000 4,06859 4.068,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7106CM44ZT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,67134
Send Feedback