Add To Favorites
Product Overview
Digi-Key Part Number ICL3243EIVZ-TCT-ND
Quantity Available 3.509
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3243EIVZ-T

Description IC 3DRVR/5RCVR RS232 3V 28TSSOP
Expanded Description 3/5 Transceiver Full RS232 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3243EIVZ-TCT

22:18:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,04300 20,43
100 1,64240 164,24
500 1,34944 674,72
1.000 1,11810 1.118,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3243EIVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.794 - Immediate
  • Unit Price: 2,21000
  • Tape & Reel (TR) ? : ICL3243EIVZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,01067
  • Digi-Reel® ? : ICL3243EIVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.509 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICL3243EIVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,65084
  • Cut Tape (CT) ? : ICL3243EIVZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: 2,51000
  • Digi-Reel® ? : ICL3243EIVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback