Add To Favorites
Product Overview
Digi-Key Part Number ICL3243ECAZ-TCT-ND
Quantity Available 3.084
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3243ECAZ-T

Description IC TXRX RS232 250KBPS 28SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3243ECAZ-TCT

13:54:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,82900 18,29
100 1,47050 147,05
500 1,20812 604,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3243ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,97185
  • Digi-Reel® ? : ICL3243ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.084 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3243ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.456 - Immediate
  • Unit Price: 1,97000
Send Feedback