Add To Favorites
Product Overview
Digi-Key Part Number ICL3243CAZ-TCT-ND
Quantity Available 7.095
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3243CAZ-T

Description IC 3DRVR/5RCVR RS232 3V 28-SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL322x,3232,3241,3243
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3243CAZ-TCT

01:33:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,86000 18,60
100 1,49510 149,51
500 1,22834 614,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3243CAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,98811
  • Digi-Reel® ? : ICL3243CAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.095 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3243CAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: 2,01000
Send Feedback