Add To Favorites
Product Overview
Digi-Key Part Number ICL3241ECAZ-TCT-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3241ECAZ-T

Description IC TXRX RS232 250KBPS 28SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3241ECAZ-TCT

14:42:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,25300 22,53
100 1,81100 181,10
500 1,48784 743,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3241ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,19687
  • Digi-Reel® ? : ICL3241ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.025 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3241ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: 2,44000
Send Feedback