Add To Favorites
Product Overview
Digi-Key Part Number ICL3232EIBNZ-TCT-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3232EIBNZ-T

Description IC 2DRVR/2RCVR RS232 3V 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ICL3232EIBNZ-TCT

08:07:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,52900 15,29
100 1,22890 122,89
500 1,00968 504,84
1.000 0,83660 836,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3232EIBNZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.364 - Immediate
  • Unit Price: 1,65000
  • Tape & Reel (TR) ? : ICL3232EIBNZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,75622
  • Digi-Reel® ? : ICL3232EIBNZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback