Add To Favorites
Product Overview
Digi-Key Part Number ICL3232ECBNZ-TCT-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3232ECBNZ-T

Description IC 2DRVR/2RCVR RS232 3V 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3232ECBNZ-TCT

19:12:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,46800 14,68
100 1,17920 117,92
500 0,96882 484,41
1.000 0,80274 802,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3232ECBNZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.162 - Immediate
  • Unit Price: 1,58000
  • Tape & Reel (TR) ? : ICL3232ECBNZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,72561
  • Digi-Reel® ? : ICL3232ECBNZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 653 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICL3232ECBNZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : ICL3232ECBNZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,80000
  • Digi-Reel® ? : ICL3232ECBNZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback