Add To Favorites
Product Overview
Digi-Key Part Number ICL3232ECAZ-TCT-ND
Quantity Available 6.789
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3232ECAZ-T

Description IC 2DRVR/2RCVR RS232 3V 16SSOP
Expanded Description 2/2 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3232ECAZ-TCT

23:24:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54500 15,45
100 1,24240 124,24
500 1,02072 510,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3232ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,82111
  • Digi-Reel® ? : ICL3232ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.789 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3232ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.778 - Immediate
  • Unit Price: 1,67000
  • Tape & Reel (TR) ? : ICL3232ECAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,24776
  • Cut Tape (CT) ? : ICL3232ECAZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: 1,90000
  • Digi-Reel® ? : ICL3232ECAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback