Add To Favorites
Product Overview
Digi-Key Part Number ICL3232CPZ-ND
Quantity Available 2.096
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

ICL3232CPZ

Description IC TXRX RS-232 3-5.5V 16DIP
Expanded Description 2/2 Transceiver Full RS232 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL322x,3232,3241,3243
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

19:04:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,46000 14,60
100 1,17330 117,33
500 0,96394 481,97
1.000 0,79869 798,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback