Add To Favorites
Product Overview
Digi-Key Part Number ICL3222EIBZ-ND
Quantity Available 3.200
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3222EIBZ

Description IC 2DRVR/2RCVR RS232 3V 18-SOIC
Expanded Description 2/2 Transceiver Full RS232 18-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC W
 
Additional Resources
Standard Package ? 40

16:01:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83100 18,31
100 1,47150 147,15
500 1,20902 604,51
1.000 1,00175 1.001,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3222EIBZ-T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93267
Send Feedback