Add To Favorites
Product Overview
Digi-Key Part Number ICL3207ECAZ-TCT-ND
Quantity Available 3.895
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3207ECAZ-T

Description IC 5DRVR/3RCVR RS232 3V 24SSOP
Expanded Description 5/3 Transceiver Full RS232 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL3207E,17E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3207ECAZ-TCT

03:21:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,33100 23,31
100 1,87410 187,41
500 1,53974 769,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3207ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,23862
  • Digi-Reel® ? : ICL3207ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.895 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3207ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
  • Unit Price: 2,52000
Send Feedback