Add To Favorites
Product Overview
Digi-Key Part Number HIP4086APZ-ND
Quantity Available 954
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4086APZ

Description IC DRIVER FET 3PHASE N-CH 24DIP
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HIP4086/A
Product Training Modules Application: Industrial Controls
DC Motor Drive Basics
PCN Design/Specification HIP4086Y 13/Jan/2017
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type N-Channel MOSFET
Voltage - Supply 7 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 20ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

08:13:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,50500 55,05
100 4,51060 451,06
500 3,83978 1.919,89
1.000 3,23837 3.238,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback