Add To Favorites
Product Overview
Digi-Key Part Number HIP4082IPZ-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4082IPZ

Description IC DRIVER FET H-BRIDGE 16DIP
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIP4082
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 8.5 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 1.4A, 1.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 9ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
  • IXFK240N15T2 - IXYS | IXFK240N15T2-ND DigiKey Electronics
  • IXFK240N15T2
  • IXYS
  • MOSFET N-CH 150V 240A TO264
  • Unit Price 15,55000
  • IXFK240N15T2-ND
  • MA-301-27E - Ohmite | MA-301-27E-ND DigiKey Electronics
  • MA-301-27E
  • Ohmite
  • HEATSINK W/CLIP - TO-247/TO-264
  • Unit Price 8,98000
  • MA-301-27E-ND
Additional Resources
Standard Package ? 25

02:55:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50500 35,05
100 2,87160 287,16
500 2,44458 1.222,29
1.000 2,06170 2.061,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback