Add To Favorites
Product Overview
Digi-Key Part Number HIP4082IBZ-ND
Quantity Available 1.858
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4082IBZ

Description IC DRIVER FET H-BRIDGE 16SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 8.5 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 1.4A, 1.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 9ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48

16:24:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 3,84
10 3,44400 34,44
100 2,82180 282,18
500 2,40216 1.201,08
1.000 2,02591 2.025,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP4082IBZTTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92462
Send Feedback